Solid State Contactor 3PST-NO (3 Form A) 5 A 48 ~ 530V Chassis Mount, DIN Rail Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Contactor 3PST-NO (3 Form A) 5 A 48 ~ 530V Chassis Mount, DIN Rail Screw Terminal
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

DRC3P48D411R

DigiKey Part Number
CC2518-ND
Manufacturer
Manufacturer Product Number
DRC3P48D411R
Description
480V 5A 24VAC/DC 1NO+1NC RN 3L
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Contactor 3PST-NO (3 Form A) 5 A 48 ~ 530V Chassis Mount, DIN Rail Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
DRC3P48D411R Models
Product Attributes
Filter Similar Products
Category
Output Type
AC
Manufacturer
Sensata-Crydom
Load Current
5 A
Series
Voltage - Input
18 ~ 30VAC/DC
Packaging
Bulk
Voltage - Load
48 ~ 530V
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Chassis Mount, DIN Rail
Package / Case
Module
Circuit
3PST-NO (3 Form A)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1132,08000 €132,08 €
10125,79400 €1.257,94 €
50120,07400 €6.003,70 €
Manufacturers Standard Package
Unit Price without VAT:132,08000 €
Unit Price with VAT:157,17520 €