



DRA3P48D4R | |
|---|---|
DigiKey Part Number | DRA3P48D4R-ND |
Manufacturer | |
Manufacturer Product Number | DRA3P48D4R |
Description | RELAY CONTACT 3PH 480VAC 4A 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | DRA3P48D4R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | 3PST-NO (3 Form A) | |
Output Type | AC | |
Load Current | 4.2 A | |
Voltage - Input | 4 ~ 6VDC | |
Voltage - Load | 48 ~ 510V | |
Termination Style | Screw Terminal | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 82,00000 € | 820,00 € |
| Unit Price without VAT: | 82,00000 € |
|---|---|
| Unit Price with VAT: | 97,58000 € |








