



DRA3P48C2 | |
|---|---|
DigiKey Part Number | DRA3P48C2-ND |
Manufacturer | |
Manufacturer Product Number | DRA3P48C2 |
Description | RELAY CONT 3PH 480VAC 2A 48VAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | DRA3P48C2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | 3PST-NO (3 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 2.4 A | |
Voltage - Input | 36 ~ 60VAC | |
Voltage - Load | 48 ~ 510V | |
Termination Style | Screw Terminal | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 81,25800 € | 812,58 € |
| Unit Price without VAT: | 81,25800 € |
|---|---|
| Unit Price with VAT: | 96,69702 € |








