DRA1-CMX100D10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DRA1-CMX100D10
DRA1-CMX60D5
DRA1-CMX60D5
Relay Basics - Another Teaching Moment | DigiKey Electronics

DRA1-CMX60D5

DigiKey Part Number
CC2231-ND
Manufacturer
Manufacturer Product Number
DRA1-CMX60D5
Description
SSR RELAY SPST-NO 5A 1-60V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
EDA/CAD Models
DRA1-CMX60D5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
DC
Voltage - Input
3 ~ 10VDC
Voltage - Load
1 V ~ 60 V
Load Current
5 A
On-State Resistance (Max)
100 mOhms
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
171,58000 €71,58 €
1068,18100 €681,81 €
5065,08000 €3.254,00 €
10063,16260 €6.316,26 €
Manufacturers Standard Package
Unit Price without VAT:71,58000 €
Unit Price with VAT:85,18020 €