


DR6760D30RP | |
|---|---|
DigiKey Part Number | 172-DR6760D30RP-ND |
Manufacturer | |
Manufacturer Product Number | DR6760D30RP |
Description | SSR RELAY 3PST-NO 30A 48-600V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) 3PST-NO (3 Form A) SSR with Integrated Heat Sink |
Datasheet | Datasheet |
EDA/CAD Models | DR6760D30RP Models |
Category | Voltage - Input 4 ~ 32VDC |
Mfr | Voltage - Load 48 V ~ 600 V |
Series | Load Current 30 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount, DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency cULus, VDE |
Circuit | Base Product Number |
Output Type AC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 206,30400 € | 1.031,52 € |
| Unit Price without VAT: | 206,30400 € |
|---|---|
| Unit Price with VAT: | 245,50176 € |

