



DR48D12X | |
|---|---|
DigiKey Part Number | CC2704-ND |
Manufacturer | |
Manufacturer Product Number | DR48D12X |
Description | SSR RELAY SPST-NO 12A 48-600V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | DR48D12X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 V ~ 600 V | |
Load Current | 12 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 40°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cULus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,93000 € | 83,93 € |
| 10 | 79,93300 € | 799,33 € |
| 50 | 76,29560 € | 3.814,78 € |
| 100 | 74,05190 € | 7.405,19 € |
| Unit Price without VAT: | 83,93000 € |
|---|---|
| Unit Price with VAT: | 99,87670 € |


