



DR4560D45PJ | |
|---|---|
DigiKey Part Number | DR4560D45PJ-ND |
Manufacturer | |
Manufacturer Product Number | DR4560D45PJ |
Description | SSR RELAY SPST-NO 45A 48-600V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink |
Datasheet | Datasheet |
EDA/CAD Models | DR4560D45PJ Models |
Category | Voltage - Input 4 ~ 32VDC |
Mfr | Voltage - Load 48 V ~ 600 V |
Series | Load Current 45 A |
Packaging Bulk | Termination Style Spring Terminal |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency cULus, VDE |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GNR45DCZP | Crouzet | 7 | 966-GNR45DCZP-ND | 152,64000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 121,28000 € | 727,68 € |
| Unit Price without VAT: | 121,28000 € |
|---|---|
| Unit Price with VAT: | 144,32320 € |


