



DR24E12 | |
|---|---|
DigiKey Part Number | CC2702-ND |
Manufacturer | |
Manufacturer Product Number | DR24E12 |
Description | SSR RELAY SPST-NO 12A 24-280V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | DR24E12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 18 ~ 36VAC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 12 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 40°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cULus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,70000 € | 67,70 € |
| 10 | 64,47500 € | 644,75 € |
| 50 | 61,54740 € | 3.077,37 € |
| 100 | 59,73370 € | 5.973,37 € |
| Unit Price without VAT: | 67,70000 € |
|---|---|
| Unit Price with VAT: | 80,56300 € |








