



DR24D06X | |
|---|---|
DigiKey Part Number | DR24D06X-ND |
Manufacturer | |
Manufacturer Product Number | DR24D06X |
Description | SSR RELAY SPST-NO 6A 24-280V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | DR24D06X Models |
Category | Voltage - Input 4 ~ 32VDC |
Mfr | Voltage - Load 24 V ~ 280 V |
Series | Load Current 6 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Mounting Type DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, cULus |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,57000 € | 61,57 € |
| 10 | 58,63500 € | 586,35 € |
| 50 | 55,97440 € | 2.798,72 € |
| 100 | 54,32560 € | 5.432,56 € |
| Unit Price without VAT: | 61,57000 € |
|---|---|
| Unit Price with VAT: | 73,26830 € |

