



DR24B06 | |
|---|---|
DigiKey Part Number | CC2230-ND |
Manufacturer | |
Manufacturer Product Number | DR24B06 |
Description | SSR RELAY SPST-NO 6A 24-280V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | DR24B06 Models |
Category | Voltage - Input 90 ~ 140VAC |
Mfr | Voltage - Load 24 V ~ 280 V |
Series | Load Current 6 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Mounting Type DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, cULus |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,38000 € | 61,38 € |
| 10 | 58,46500 € | 584,65 € |
| 50 | 55,79620 € | 2.789,81 € |
| 100 | 54,16430 € | 5.416,43 € |
| Unit Price without VAT: | 61,38000 € |
|---|---|
| Unit Price with VAT: | 73,04220 € |








