



DR24B03R | |
|---|---|
DigiKey Part Number | CC2544-ND |
Manufacturer | |
Manufacturer Product Number | DR24B03R |
Description | SSR RELAY SPST-NO 3A 24-280V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | DR24B03R Models |
Category | Voltage - Input 90 ~ 140VAC |
Mfr | Voltage - Load 24 V ~ 280 V |
Series | Load Current 3 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Mounting Type DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, cULus |
Circuit | Base Product Number |
Output Type AC |








