



DR24A12 | |
|---|---|
DigiKey Part Number | DR24A12-ND |
Manufacturer | |
Manufacturer Product Number | DR24A12 |
Description | SSR RELAY SPST-NO 12A 24-280V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | DR24A12 Models |
Category | Voltage - Input 208 ~ 265VAC |
Mfr | Voltage - Load 24 V ~ 280 V |
Series | Load Current 12 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Mounting Type DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, cULus |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 67,21900 € | 672,19 € |
| Unit Price without VAT: | 67,21900 € |
|---|---|
| Unit Price with VAT: | 79,99061 € |








