


DR2260D35VR | |
|---|---|
DigiKey Part Number | DR2260D35VR-ND |
Manufacturer | |
Manufacturer Product Number | DR2260D35VR |
Description | RELAY, DIN RAIL 600V 35A RN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | DR2260D35VR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC | |
Load Current | 35 A | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 ~ 600V | |
Termination Style | Screw Terminal | |
Package / Case | SSR with Integrated Heat Sink | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 82,14700 € | 821,47 € |
| Unit Price without VAT: | 82,14700 € |
|---|---|
| Unit Price with VAT: | 97,75493 € |







