


DR2260D35VJ | |
|---|---|
DigiKey Part Number | DR2260D35VJ-ND |
Manufacturer | |
Manufacturer Product Number | DR2260D35VJ |
Description | RELAY, DIN RAIL 600V 35A ZC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | DR2260D35VJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 35 A | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 ~ 600V | |
Termination Style | Screw Terminal, Spring Terminal | |
Package / Case | SSR with Integrated Heat Sink | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,38000 € | 85,38 € |
| 10 | 81,30900 € | 813,09 € |
| 50 | 77,61260 € | 3.880,63 € |
| 100 | 75,33240 € | 7.533,24 € |
| Unit Price without VAT: | 85,38000 € |
|---|---|
| Unit Price with VAT: | 101,60220 € |






