


DR2260D35V | |
|---|---|
DigiKey Part Number | CC2270-ND |
Manufacturer | |
Manufacturer Product Number | DR2260D35V |
Description | RELAY, DIN RAIL 600V 35A ZC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | DR2260D35V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 35 A | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 ~ 600V | |
Termination Style | Screw Terminal | |
Package / Case | SSR with Integrated Heat Sink | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,45000 € | 84,45 € |
| 10 | 80,43600 € | 804,36 € |
| 50 | 76,77440 € | 3.838,72 € |
| 100 | 74,52030 € | 7.452,03 € |
| Unit Price without VAT: | 84,45000 € |
|---|---|
| Unit Price with VAT: | 100,49550 € |






