



DR2260D30U | |
|---|---|
DigiKey Part Number | CC2266-ND |
Manufacturer | |
Manufacturer Product Number | DR2260D30U |
Description | SSR RELAY SPST-NO 30A 48-600V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink |
Datasheet | Datasheet |
EDA/CAD Models | DR2260D30U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 V ~ 600 V | |
Load Current | 30 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus, EMC, IEC | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,52000 € | 66,52 € |
| 10 | 63,35200 € | 633,52 € |
| 50 | 60,47640 € | 3.023,82 € |
| 100 | 58,69730 € | 5.869,73 € |
| Unit Price without VAT: | 66,52000 € |
|---|---|
| Unit Price with VAT: | 79,15880 € |





