DR2260xx0Ux
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DR2260xx0Ux
How to Choose a Relay - Another Teaching Moment

DR2260A35U

DigiKey Part Number
DR2260A35U-ND
Manufacturer
Manufacturer Product Number
DR2260A35U
Description
SSR RELAY SPST-NO 35A 48-600V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink
Datasheet
 Datasheet
EDA/CAD Models
DR2260A35U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
90 ~ 280VAC/DC
Voltage - Load
48 V ~ 600 V
Load Current
35 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cURus, EMC, IEC
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2080,43700 €1.608,74 €
Manufacturers Standard Package
Unit Price without VAT:80,43700 €
Unit Price with VAT:95,72003 €

Other Suppliers on DigiKey

1In Stock
Ships from WEC