


DR2260A20WRJ | |
|---|---|
DigiKey Part Number | DR2260A20WRJ-ND |
Manufacturer | |
Manufacturer Product Number | DR2260A20WRJ |
Description | RELAY SSR 600V 20A DIN RAIL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | DR2260A20WRJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC | |
Load Current | 20 A | |
Voltage - Input | 90 ~ 280VAC/DC | |
Voltage - Load | 48 ~ 600V | |
Termination Style | Elevator Screw Terminal | |
Package / Case | SSR with Integrated Heat Sink | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 73,50100 € | 1.470,02 € |
| Unit Price without VAT: | 73,50100 € |
|---|---|
| Unit Price with VAT: | 87,46619 € |








