



DR-IAC5E | |
|---|---|
DigiKey Part Number | DR-IAC5E-ND |
Manufacturer | |
Manufacturer Product Number | DR-IAC5E |
Description | AC INPUT MODULE 24V |
Customer Reference | |
Detailed Description | AC Input Module Output Module 28mA 5VDC Output 24VAC Supply |
Datasheet | Datasheet |
EDA/CAD Models | DR-IAC5E Models |
Category | Voltage - Input 24VAC |
Manufacturer Sensata-Crydom | Voltage - Output 5VDC |
Series | Current - Output 28mA |
Packaging Bulk | Turn On Time 20ms |
Part Status Obsolete | Turn Off Time 30ms |
Type AC Input Module | Features Status LED(s) |
Color Yellow | Base Product Number |
Style DIN Rail Mount |

