
DPID2420RH | |
|---|---|
DigiKey Part Number | 172-DPID2420RH-ND |
Manufacturer | |
Manufacturer Product Number | DPID2420RH |
Description | SSR RELAY, DUAL, PANEL MOUNT, PU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 |
Datasheet | Datasheet |
Category | Output Type AC |
Mfr | Voltage - Input 4 ~ 32VDC |
Series | Voltage - Load 24 V ~ 280 V |
Packaging Box | Load Current 20 A |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -40°C ~ 80°C |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency cURus, TUV, UL |
Circuit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 67,00600 € | 670,06 € |
| Unit Price without VAT: | 67,00600 € |
|---|---|
| Unit Price with VAT: | 79,73714 € |

