Solid State Contactor SPST-NO (1 Form A) 60 A 1 ~ 48V Chassis Mount Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Contactor SPST-NO (1 Form A) 60 A 1 ~ 48V Chassis Mount Screw Terminal
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

DP4RSA60D60

DigiKey Part Number
2266-DP4RSA60D60-ND
Manufacturer
Manufacturer Product Number
DP4RSA60D60
Description
RELAY SSR CONTACT 48VDC 60A 15V
Customer Reference
Detailed Description
Solid State Contactor SPST-NO (1 Form A) 60 A 1 ~ 48V Chassis Mount Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
DP4RSA60D60 Models
Product Attributes
Filter Similar Products
Category
Output Type
DC
Manufacturer
Sensata-Crydom
Load Current
60 A
Series
Voltage - Input
4.5 ~ 15VDC
Packaging
Box
Voltage - Load
1 ~ 48V
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Chassis Mount
Package / Case
Hockey Puck
Circuit
SPST-NO (1 Form A)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.