


DMP6201A | |
|---|---|
DigiKey Part Number | CC1235-ND |
Manufacturer | |
Manufacturer Product Number | DMP6201A |
Description | AC INPUT MODULE 120V |
Customer Reference | |
Detailed Description | AC Input Module Output Module 16mA 5VDC Output 120VAC Supply |
Datasheet | Datasheet |
Category | Voltage - Input 120VAC |
Manufacturer Sensata-Crydom | Current - Input 6 mA |
Series | Voltage - Output 5VDC |
Part Status Obsolete | Current - Output 16mA |
Type AC Input Module | Turn On Time 20ms |
Color Black | Turn Off Time 20ms |
Style SIP | Features Epoxy Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M-IAC5 | Sensata-Crydom | 0 | CC1222-ND | 39,31000 € | Similar |


