


DMP6101A | |
|---|---|
DigiKey Part Number | CC1234-ND |
Manufacturer | |
Manufacturer Product Number | DMP6101A |
Description | DC INPUT MODULE 24V |
Customer Reference | |
Detailed Description | DC Input Module Output Module 18mA 5VDC Output 24VDC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Part Status | Obsolete | |
Type | DC Input Module | |
Color | Black | |
Style | SIP | |
Voltage - Input | 24VDC | |
Current - Input | 34 mA | |
Voltage - Output | 5VDC | |
Current - Output | 18mA | |
Turn On Time | 5ms | |
Turn Off Time | 5ms | |
Features | Epoxy Coated |

