
DLD2450 | |
|---|---|
DigiKey Part Number | CC1179-ND |
Manufacturer | |
Manufacturer Product Number | DLD2450 |
Description | RELAY TIME DELAY 133SEC 50A 280V |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPST-NO (1 Form A) 1.6 Sec ~ 133 Sec Delay 50A @ 280VAC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DLD2450 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Mounting Type | Chassis Mount | |
Relay Type | Solid State Relay | |
Function | On-Delay | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | 1.6 Sec ~ 133 Sec | |
Contact Rating @ Voltage | 50A @ 280VAC | |
Voltage - Supply | 3.5 ~ 15VDC | |
Termination Style | Screw Terminal, Quick Connect - 0.187" (4.7mm) | |
Timing Adjustment Method | External Resistor | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,80000 € | 224,80 € |
| 10 | 214,09200 € | 2.140,92 € |
| Unit Price without VAT: | 224,80000 € |
|---|---|
| Unit Price with VAT: | 267,51200 € |

