
DLD2425 | |
|---|---|
DigiKey Part Number | CC1178-ND |
Manufacturer | |
Manufacturer Product Number | DLD2425 |
Description | RELAY TIME DELAY 133SEC 25A 280V |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPST-NO (1 Form A) 1.6 Sec ~ 133 Sec Delay 25A @ 280VAC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DLD2425 Models |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer Sensata-Crydom | Delay Time 1.6 Sec ~ 133 Sec |
Series | Contact Rating @ Voltage 25A @ 280VAC |
Packaging Bulk | Voltage - Supply 3.5 ~ 15VDC |
Part Status Not For New Designs | Termination Style Screw Terminal, Quick Connect - 0.187" (4.7mm) |
Mounting Type Chassis Mount | Timing Adjustment Method External Resistor |
Relay Type Solid State Relay | Timing Initiate Method Input Voltage |
Function On-Delay | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,43000 € | 210,43 € |
| 10 | 200,40600 € | 2.004,06 € |
| Unit Price without VAT: | 210,43000 € |
|---|---|
| Unit Price with VAT: | 250,41170 € |

