



DIP1215R | |
|---|---|
DigiKey Part Number | DIP1215R-ND |
Manufacturer | |
Manufacturer Product Number | DIP1215R |
Description | SSR RELAY SPST-NO 1.5A 20-140V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 16-DIP (0.300", 7.62mm), 4 Leads |
Datasheet | Datasheet |
Category | Voltage - Load 20 V ~ 140 V |
Mfr | Load Current 1.5 A |
Series | Termination Style PC Pin |
Packaging Tube | Operating Temperature -40°C ~ 100°C |
Part Status Obsolete | Package / Case |
Mounting Type Through Hole | Supplier Device Package 16-DIP |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, cURus |
Circuit | Base Product Number |
Output Type AC |

