



DC60A60C | |
|---|---|
DigiKey Part Number | CC1873-ND |
Manufacturer | |
Manufacturer Product Number | DC60A60C |
Description | SSR RELAY SPST-NO 60A 1-48V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | DC60A60C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 90 ~ 140VAC | |
Voltage - Load | 1 V ~ 48 V | |
Load Current | 60 A | |
On-State Resistance (Max) | 8.5 mOhms | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |









