



DC60A20C | |
|---|---|
DigiKey Part Number | CC1872-ND |
Manufacturer | |
Manufacturer Product Number | DC60A20C |
Description | SSR RELAY SPST-NO 20A 1-48V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | DC60A20C Models |
Category | Voltage - Input 90 ~ 140VAC |
Mfr | Voltage - Load 1 V ~ 48 V |
Series | Load Current 20 A |
Packaging Bulk | On-State Resistance (Max) 15 mOhms |
Part Status Obsolete | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -40°C ~ 100°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency CE, cURus |
Output Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DC60D20C | Sensata-Crydom | 0 | CC2515-ND | 104,80000 € | Similar |







