



DC400D20 | |
|---|---|
DigiKey Part Number | CC2321-ND |
Manufacturer | |
Manufacturer Product Number | DC400D20 |
Description | SSR RELAY SPST-NO 20A 1-300V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | DC400D20 Models |
Category | Voltage - Input 4 ~ 32VDC |
Mfr | Voltage - Load 1 V ~ 300 V |
Series | Load Current 20 A |
Packaging Bulk | On-State Resistance (Max) 110 mOhms |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -40°C ~ 100°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency CE, cURus |
Output Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DC400D20C | Sensata-Crydom | 42 | CC2322-ND | 138,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,62000 € | 134,62 € |
| 10 | 128,22400 € | 1.282,24 € |
| 50 | 122,39420 € | 6.119,71 € |
| Unit Price without VAT: | 134,62000 € |
|---|---|
| Unit Price with VAT: | 160,19780 € |









