




DC100D20 | |
|---|---|
DigiKey Part Number | CC1859-ND |
Manufacturer | |
Manufacturer Product Number | DC100D20 |
Description | SSR RELAY SPST-NO 20A 1-72V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | DC100D20 Models |
Category | Voltage - Input 4 ~ 32VDC |
Mfr | Voltage - Load 1 V ~ 72 V |
Series | Load Current 20 A |
Packaging Bulk | On-State Resistance (Max) 12 mOhms |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -40°C ~ 100°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency CE, cURus |
Output Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84137660N | Crouzet | 9 | 966-84137660N-ND | 1.714,07000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,97000 € | 104,97 € |
| 10 | 99,97400 € | 999,74 € |
| 50 | 95,43600 € | 4.771,80 € |
| Unit Price without VAT: | 104,97000 € |
|---|---|
| Unit Price with VAT: | 124,91430 € |









