



DC100D100C | |
|---|---|
DigiKey Part Number | CC1868-ND |
Manufacturer | |
Manufacturer Product Number | DC100D100C |
Description | SSR RELAY SPST-NO 100A 1-72V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | DC100D100C Models |
Category | Voltage - Input 4 ~ 32VDC |
Mfr | Voltage - Load 1 V ~ 72 V |
Series | Load Current 100 A |
Packaging Bulk | On-State Resistance (Max) 4 mOhms |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -40°C ~ 100°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency CE, cURus |
Output Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DC100D100 | Sensata-Crydom | 31 | CC1858-ND | 180,89000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,92000 € | 184,92 € |
| 10 | 176,11700 € | 1.761,17 € |
| 50 | 168,10260 € | 8.405,13 € |
| Unit Price without VAT: | 184,92000 € |
|---|---|
| Unit Price with VAT: | 220,05480 € |









