




DC100D10 | |
|---|---|
DigiKey Part Number | CC1854-ND |
Manufacturer | |
Manufacturer Product Number | DC100D10 |
Description | SSR RELAY SPST-NO 10A 1-72V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | DC100D10 Models |
Category | Voltage - Input 4 ~ 32VDC |
Mfr | Voltage - Load 1 V ~ 72 V |
Series | Load Current 10 A |
Packaging Bulk | On-State Resistance (Max) 13 mOhms |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -40°C ~ 100°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency CE, cURus |
Output Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84137850N | Crouzet | 1 | 966-84137850N-ND | 119,04000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,46000 € | 97,46 € |
| 10 | 92,82600 € | 928,26 € |
| 50 | 88,60260 € | 4.430,13 € |
| Unit Price without VAT: | 97,46000 € |
|---|---|
| Unit Price with VAT: | 115,97740 € |








