



DC100A10 | |
|---|---|
DigiKey Part Number | CC2115-ND |
Manufacturer | |
Manufacturer Product Number | DC100A10 |
Description | SSR RELAY SPST-NO 10A 1-72V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | DC100A10 Models |
Category | Voltage - Input 90 ~ 140VAC |
Mfr | Voltage - Load 1 V ~ 72 V |
Series | Load Current 10 A |
Packaging Bulk | On-State Resistance (Max) 13 mOhms |
Part Status Obsolete | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -40°C ~ 100°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency CE, cURus |
Output Type DC | Base Product Number |








