



D5D10L | |
|---|---|
DigiKey Part Number | CC2114-ND |
Manufacturer | |
Manufacturer Product Number | D5D10L |
Description | SSR RELAY SPST-NO 10A 0-500V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | D5D10L Models |
Category | Voltage - Input 3.5 ~ 32VDC |
Mfr | Voltage - Load 0 V ~ 500 V |
Series | Load Current 10 A |
Packaging Bulk | On-State Resistance (Max) 550 mOhms |
Part Status Obsolete | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -40°C ~ 100°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency CE, cURus |
Output Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D5D10 | Sensata-Crydom | 0 | CC1997-ND | 129,64000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,99000 € | 136,99 € |
| Unit Price without VAT: | 136,99000 € |
|---|---|
| Unit Price with VAT: | 163,01810 € |









