



D53TP50DP | |
|---|---|
DigiKey Part Number | D53TP50DP-ND |
Manufacturer | |
Manufacturer Product Number | D53TP50DP |
Description | SSR RELAY 3PST-NO 50A 48-530V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) 3PST-NO (3 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | D53TP50DP Models |
Category | Voltage - Input 4 ~ 32VDC |
Mfr | Voltage - Load 48 V ~ 530 V |
Series | Load Current 50 A |
Packaging Tube | Termination Style Screw Terminal |
Part Status Obsolete | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, UL, VDE |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D53TP50D | Sensata-Crydom | 9 | CC1136-ND | 250,61000 € | Similar |


