



D4875 | |
|---|---|
DigiKey Part Number | CC1075-ND |
Manufacturer | |
Manufacturer Product Number | D4875 |
Description | SSR RELAY SPST-NO 75A 80-530V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | D4875 Models |
Category | Output Type AC, Zero Cross |
Mfr | Voltage - Input 3 ~ 32VDC |
Series | Voltage - Load 80 V ~ 530 V |
Packaging Bulk | Load Current 75 A |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -40°C ~ 100°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency CE, CSA, cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,28000 € | 110,28 € |
| 10 | 105,03200 € | 1.050,32 € |
| 50 | 100,25120 € | 5.012,56 € |
| Unit Price without VAT: | 110,28000 € |
|---|---|
| Unit Price with VAT: | 131,23320 € |










