



D2D40L | |
|---|---|
DigiKey Part Number | CC1995-ND |
Manufacturer | |
Manufacturer Product Number | D2D40L |
Description | SSR RELAY SPST-NO 40A 0-200V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | D2D40L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 3.5 ~ 32VDC | |
Voltage - Load | 0 V ~ 200 V | |
Load Current | 40 A | |
On-State Resistance (Max) | 50 mOhms | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,11000 € | 133,11 € |
| 10 | 126,76700 € | 1.267,67 € |
| 50 | 121,00940 € | 6.050,47 € |
| Unit Price without VAT: | 133,11000 € |
|---|---|
| Unit Price with VAT: | 158,40090 € |










