



D2D12K | |
|---|---|
DigiKey Part Number | CC2513-ND |
Manufacturer | |
Manufacturer Product Number | D2D12K |
Description | SSR RELAY SPST-NO 12A 1-200V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 3.5 ~ 32VDC | |
Voltage - Load | 1 V ~ 200 V | |
Load Current | 12 A | |
On-State Resistance (Max) | 62 mOhms | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,29000 € | 94,29 € |
| 10 | 89,79600 € | 897,96 € |
| 50 | 85,71580 € | 4.285,79 € |
| 100 | 83,19420 € | 8.319,42 € |
| Unit Price without VAT: | 94,29000 € |
|---|---|
| Unit Price with VAT: | 112,20510 € |

