



D2D07 | |
|---|---|
DigiKey Part Number | CC1040-ND |
Manufacturer | |
Manufacturer Product Number | D2D07 |
Description | SSR RELAY SPST-NO 7A 0-200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | D2D07 Models |
Category | Voltage - Input 3.5 ~ 32VDC |
Mfr | Voltage - Load 1 V ~ 200 V |
Series | Load Current 7 A |
Packaging Bulk | On-State Resistance (Max) 290 mOhms |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -40°C ~ 100°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency CE, cURus |
Output Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84137650N | Crouzet | 3 | 966-84137650N-ND | 107,98000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,22000 € | 76,22 € |
| 10 | 72,58800 € | 725,88 € |
| 50 | 69,29880 € | 3.464,94 € |
| 100 | 67,25100 € | 6.725,10 € |
| Unit Price without VAT: | 76,22000 € |
|---|---|
| Unit Price with VAT: | 90,70180 € |
















