



D2475-10 | |
|---|---|
DigiKey Part Number | CC1993-ND |
Manufacturer | |
Manufacturer Product Number | D2475-10 |
Description | SSR RELAY SPST-NO 75A 24-280V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | D2475-10 Models |
Category | Voltage - Input 3 ~ 32VDC |
Mfr | Voltage - Load 24 V ~ 280 V |
Series | Load Current 75 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, TUV, UL |
Circuit | Base Product Number |
Output Type AC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84137330N | Crouzet | 2 | 966-84137330N-ND | 135,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 86,91100 € | 1.738,22 € |
| Unit Price without VAT: | 86,91100 € |
|---|---|
| Unit Price with VAT: | 103,42409 € |













