Similar




D2425F | |
|---|---|
DigiKey Part Number | CC1991-ND |
Manufacturer | |
Manufacturer Product Number | D2425F |
Description | SSR RELAY SPST-NO 25A 24-280V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | D2425F Models |
Category | Voltage - Input 3 ~ 32VDC |
Mfr | Voltage - Load 24 V ~ 280 V |
Series | Load Current 25 A |
Packaging Bulk | Termination Style Quick Connect - 0.187"/0.250" |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, TUV, UL |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84134017N | Crouzet | 0 | 966-84134017N-ND | 86,82200 € | Similar |
| SRP1-CBDZL-025NF-N | Littelfuse Inc. | 7 | 18-SRP1-CBDZL-025NF-N-ND | 47,93000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,07000 € | 53,07 € |
| 10 | 50,54500 € | 505,45 € |
| 50 | 48,24960 € | 2.412,48 € |
| 100 | 46,83580 € | 4.683,58 € |
| Unit Price without VAT: | 53,07000 € |
|---|---|
| Unit Price with VAT: | 63,15330 € |











