




D2425D-10 | |
|---|---|
DigiKey Part Number | CC1614-ND |
Manufacturer | |
Manufacturer Product Number | D2425D-10 |
Description | SSR RELAY SPST-NO 25A 24-280V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | D2425D-10 Models |
Category | Voltage - Input 4 ~ 15VDC |
Mfr | Voltage - Load 24 V ~ 280 V |
Series | Load Current 25 A |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, TUV, UL |
Circuit | Base Product Number |
Output Type AC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,93000 € | 103,93 € |
| 10 | 98,97500 € | 989,75 € |
| 50 | 94,47720 € | 4.723,86 € |
| Unit Price without VAT: | 103,93000 € |
|---|---|
| Unit Price with VAT: | 123,67670 € |















