




D24125-B | |
|---|---|
DigiKey Part Number | CC2223-ND |
Manufacturer | |
Manufacturer Product Number | D24125-B |
Description | SSR RELAY SPST-NC 125A 24-280V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | D24125-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 3 ~ 32VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 125 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, cURus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,32000 € | 119,32 € |
| 10 | 113,63700 € | 1.136,37 € |
| 50 | 108,47260 € | 5.423,63 € |
| Unit Price without VAT: | 119,32000 € |
|---|---|
| Unit Price with VAT: | 141,99080 € |



