



D24110 | |
|---|---|
DigiKey Part Number | CC1142-ND |
Manufacturer | |
Manufacturer Product Number | D24110 |
Description | SSR RELAY SPST-NO 110A 24-280V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | D24110 Models |
Category | Output Type AC, Zero Cross |
Mfr | Voltage - Input 3 ~ 32VDC |
Series | Voltage - Load 24 V ~ 280 V |
Packaging Bulk | Load Current 110 A |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -40°C ~ 100°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency CE, CSA, cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84137180N | Crouzet | 9 | 966-84137180N-ND | 187,01000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,36000 € | 97,36 € |
| 10 | 92,73300 € | 927,33 € |
| 50 | 88,51700 € | 4.425,85 € |
| Unit Price without VAT: | 97,36000 € |
|---|---|
| Unit Price with VAT: | 115,85840 € |















