Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) Hockey Puck
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) Hockey Puck
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

D2410-B

DigiKey Part Number
CC1088-ND
Manufacturer
Manufacturer Product Number
D2410-B
Description
SSR RELAY SPST-NC 10A 24-280V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
D2410-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
3 ~ 32VDC
Voltage - Load
24 V ~ 280 V
Load Current
10 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, CSA, TUV, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
159,29000 €59,29 €
1056,46900 €564,69 €
5053,90380 €2.695,19 €
10052,31430 €5.231,43 €
Unit Price without VAT:59,29000 €
Unit Price with VAT:70,55510 €