



D1D07K | |
|---|---|
DigiKey Part Number | D1D07K-ND |
Manufacturer | |
Manufacturer Product Number | D1D07K |
Description | SSR RELAY SPST-NO 7A 1-100V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Category | Voltage - Input 3.5 ~ 32VDC |
Mfr | Voltage - Load 1 V ~ 100 V |
Series | Load Current 7 A |
Packaging Bulk | On-State Resistance (Max) 7 mOhms |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -40°C ~ 100°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency CE, cURus |
Output Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 68,00950 € | 1.360,19 € |
| Unit Price without VAT: | 68,00950 € |
|---|---|
| Unit Price with VAT: | 80,93131 € |

