



CWU4850P | |
|---|---|
DigiKey Part Number | CC2090-ND |
Manufacturer | |
Manufacturer Product Number | CWU4850P |
Description | SSR RELAY SPST-NO 50A 48-660V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | CWU4850P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 20 ~ 280VAC, 20 ~ 48VDC | |
Voltage - Load | 48 V ~ 660 V | |
Load Current | 50 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, cURus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,33000 € | 83,33 € |
| 10 | 79,36600 € | 793,66 € |
| 50 | 75,75560 € | 3.787,78 € |
| 100 | 73,52690 € | 7.352,69 € |
| Unit Price without VAT: | 83,33000 € |
|---|---|
| Unit Price with VAT: | 99,16270 € |










