



CWU2410P-10 | |
|---|---|
DigiKey Part Number | CWU2410P-10-ND |
Manufacturer | |
Manufacturer Product Number | CWU2410P-10 |
Description | SSR RELAY SPST-NO 10A 24-280V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | CWU2410P-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 20 ~ 280VAC, 20 ~ 48VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 10 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, cURus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 54,32700 € | 1.086,54 € |
| Unit Price without VAT: | 54,32700 € |
|---|---|
| Unit Price with VAT: | 64,64913 € |


