



CWD4850H | |
|---|---|
DigiKey Part Number | CC2675-ND |
Manufacturer | |
Manufacturer Product Number | CWD4850H |
Description | SSR RELAY SPST-NO 50A 48-660V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | CWD4850H Models |
Category | Voltage - Input 4 ~ 32VDC |
Mfr | Voltage - Load 48 V ~ 660 V |
Series | Load Current 50 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, cURus, TUV |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,58000 € | 82,58 € |
| 10 | 78,65000 € | 786,50 € |
| 50 | 75,07200 € | 3.753,60 € |
| 100 | 72,86210 € | 7.286,21 € |
| Unit Price without VAT: | 82,58000 € |
|---|---|
| Unit Price with VAT: | 98,27020 € |

