



CWD4810 | |
|---|---|
DigiKey Part Number | CC2673-ND |
Manufacturer | |
Manufacturer Product Number | CWD4810 |
Description | SSR RELAY SPST-NO 10A 48-660V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | CWD4810 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 V ~ 660 V | |
Load Current | 10 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, cURus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,25000 € | 69,25 € |
| 10 | 65,94800 € | 659,48 € |
| 50 | 62,95320 € | 3.147,66 € |
| 100 | 61,10270 € | 6.110,27 € |
| Unit Price without VAT: | 69,25000 € |
|---|---|
| Unit Price with VAT: | 82,40750 € |







